HLMP-KB45-EL202
Description: T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of HLMP-KB45-EL202 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ADEL2020ANZ Analog Devices IMPROVED ELANTEC 2ND SOUR
ADEL2020ARZ-20-RL Analog Devices IMPROVED ELANTEC 2ND SOUR
ADEL2020ARZ-20 Analog Devices IMPROVED ELANTEC 2ND SOUR

CAD Models for HLMP-KB45-EL202 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-KB45-EL202 by Avago Technologies

HLMP-KB45-EL202
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
CLEAR NONDIFFUSED
Luminous Intensity-Nom
302.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.445 mm
Packing Method
TR
Peak Wavelength
464 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
40 deg
Want to compare parts?
  1. HLMP-KB45-EL202
    Avago Technologies
    T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-KB45-EL202

This table gives cross-reference parts and alternative options found for HLMP-KB45-EL202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-KB45-EL202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-KB45-EL502 T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL502
HLMP-KB45-EL502 Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-KB45-EL202 vs HLMP-KB45-EL502
HLMP-KB45-EL0DD T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL0DD
HLMP-KB45-EL000 T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL000
HLMP-KB45-EL3DD T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL3DD
HLMP-KB45-EL300 Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-KB45-EL202 vs HLMP-KB45-EL300
HLMP-KB45-EL302 T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL302
HLMP-KB45-EL5DD T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL5DD
HLMP-KB45-EL000 Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-KB45-EL202 vs HLMP-KB45-EL000
HLMP-KB45-EL5DD Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-KB45-EL202 vs HLMP-KB45-EL5DD
Part Number Description Manufacturer Compare
HLMP-KB45-EL100 T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL100
HLMP-KB45-EL1DD T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL1DD
HLMP-KB45-EL100 Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-KB45-EL202 vs HLMP-KB45-EL100
HLMP-KB45-EL300 Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-KB45-EL202 vs HLMP-KB45-EL300
HLMP-KB45-EL3DD Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-KB45-EL202 vs HLMP-KB45-EL3DD
HLMP-KB45-EL400 T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL400
HLMP-KB45-EL4DD Single Color LED, Blue, Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-KB45-EL202 vs HLMP-KB45-EL4DD
HLMP-KB45-EL000 T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL000
HLMP-KB45-EL0DD T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL0DD
HLMP-KB45-EL300 T-1 SINGLE COLOR LED, BLUE, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Avago Technologies HLMP-KB45-EL202 vs HLMP-KB45-EL300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-KB45-EL202 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-KB45-EL202 by Avago Technologies

  • Please alert me when HLMP-KB45-EL202 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-KB45-EL202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-KB45-EL202 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-KB45-EL202 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-KB45-EL202.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-KB45-EL202 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: