There are no models available for this part yet.
Overview of HLMP-K401-E0002 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4013DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 17A 300Mohm LDPAK(S)-(1)/To-263 | |
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
RJK4015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 30A 165Mohm To-3P |
CAD Models for HLMP-K401-E0002 by Avago Technologies
Part Data Attributes for HLMP-K401-E0002 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
ORANGE
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e3
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
4.95 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.445 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
600 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for HLMP-K401-E0002
This table gives cross-reference parts and alternative options found for HLMP-K401-E0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-K401-E0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-K401-E00EE | T-1 SINGLE COLOR LED, ORANGE, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-K401-E0002 vs HLMP-K401-E00EE |
HLMP-K401-E0002 | Single Color LED, Orange, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-K401-E0002 vs HLMP-K401-E0002 |
HLMP-K401-E00EE | Single Color LED, Orange, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-K401-E0002 vs HLMP-K401-E00EE |