HLMP-K401-E0002 vs HLMP-K401-E00EE feature comparison

HLMP-K401-E0002 Avago Technologies

Buy Now Datasheet

HLMP-K401-E00EE Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Color ORANGE ORANGE
Color@Wavelength Amber Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.4 V 2.4 V
JESD-609 Code e3 e0
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 4.95 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.445 mm 4.445 mm
Packing Method TR AMMO PACK
Peak Wavelength 600 nm 600 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 60 deg 60 deg
Base Number Matches 1 1