-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4843
|
Newark | Led, Green, T-1 3/4 (5Mm), 525 Nm, 3.2 V, 20 Ma, 21 Cd Rohs Compliant: Yes |Broadcom HLMP-CM3A-Z10DD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14602 |
|
$0.6550 / $1.6500 | Buy Now |
DISTI #
516-2802-1-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1212 In Stock |
|
$0.4675 / $1.6100 | Buy Now |
DISTI #
HLMP-CM3A-Z10DD
|
Avnet Americas | LED Uni-Color Green 516nm 2-Pin T-1 3/4 Ammo - Ammo Pack (Alt: HLMP-CM3A-Z10DD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
630-HLMP-CM3A-Z10DD
|
Mouser Electronics | Standard LEDs - Through Hole Green 30deg RoHS: Compliant | 15106 |
|
$0.5350 / $1.6000 | Buy Now |
DISTI #
HLMP-CM3A-Z10DD
|
TME | LED, 5mm, green, 12000÷21000mcd, 30°, Front: convex, 2.8÷3.8V Min Qty: 1 | 1489 |
|
$0.8400 / $1.5600 | Buy Now |
DISTI #
HLMP-CM3A-Z10DD
|
EBV Elektronik | LED Uni-Color Green 516nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-CM3A-Z10DD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-CM3A-Z10DD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-CM3A-Z10DD
Broadcom Limited
Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 16500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 516 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
This table gives cross-reference parts and alternative options found for HLMP-CM3A-Z10DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CM3A-Z10DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CM3A-Z10DD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM3A-Z10DD vs HLMP-CM3A-Z10DD |
HLMP-CM3B-Z10DD | Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CM3A-Z10DD vs HLMP-CM3B-Z10DD |
HLMP-CM3B-Z10DD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM3A-Z10DD vs HLMP-CM3B-Z10DD |
HLMP-CM3A-Z1CDD | Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CM3A-Z10DD vs HLMP-CM3A-Z1CDD |
HLMP-CM3A-Z1BDD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM3A-Z10DD vs HLMP-CM3A-Z1BDD |
HLMP-CM3A-Z1CDD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM3A-Z10DD vs HLMP-CM3A-Z1CDD |