Part Details for HLMP-CM3A-Z1CDD by Broadcom Limited
Overview of HLMP-CM3A-Z1CDD by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-CM3A-Z1CDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-CM3A-Z1CDDCT-ND
|
DigiKey | LED GREEN CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7956 In Stock |
|
$0.5230 / $1.7400 | Buy Now |
DISTI #
HLMP-CM3A-Z1CDD
|
Avnet Americas | LED Uni-Color Green 516nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-CM3A-Z1CDD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
630-HLMP-CM3A-Z1CDD
|
Mouser Electronics | Standard LEDs - Through Hole Lamp,5mm,InGaN,Grn,30deg RoHS: Compliant | 0 |
|
$0.5220 / $0.5370 | Order Now |
DISTI #
HLMP-CM3A-Z1CDD
|
EBV Elektronik | LED Uni-Color Green 516nm 2-Pin T-1 3/4 Ammo (Alt: HLMP-CM3A-Z1CDD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-CM3A-Z1CDD
HLMP-CM3A-Z1CDD CAD Models
HLMP-CM3A-Z1CDD Part Data Attributes
|
HLMP-CM3A-Z1CDD
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-CM3A-Z1CDD
Broadcom Limited
Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.8 V | |
JESD-609 Code | e3 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 16500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 516 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for HLMP-CM3A-Z1CDD
This table gives cross-reference parts and alternative options found for HLMP-CM3A-Z1CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-CM3A-Z1CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-CM3B-Z10DD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM3A-Z1CDD vs HLMP-CM3B-Z10DD |
HLMP-CM3B-Z10DD | Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CM3A-Z1CDD vs HLMP-CM3B-Z10DD |
HLMP-CM3B-Z1BDD | Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-CM3A-Z1CDD vs HLMP-CM3B-Z1BDD |
HLMP-CM3A-Z1BDD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM3A-Z1CDD vs HLMP-CM3A-Z1BDD |
HLMP-CM3A-Z10DD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM3A-Z1CDD vs HLMP-CM3A-Z10DD |
HLMP-CM3B-Z1CDD | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-CM3A-Z1CDD vs HLMP-CM3B-Z1CDD |