Part Details for HLMP-C623-RU000 by Avago Technologies
Overview of HLMP-C623-RU000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74BC623AFPEL-E | Renesas Electronics Corporation | HD74BC Series | |
74LVC623ASO | Renesas Electronics Corporation | 3.3V OCT TRANS WITH D ENA |
Part Details for HLMP-C623-RU000
HLMP-C623-RU000 CAD Models
HLMP-C623-RU000 Part Data Attributes
|
HLMP-C623-RU000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-C623-RU000
Avago Technologies
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | EMERALD GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.71 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLMP-C623-RU000
This table gives cross-reference parts and alternative options found for HLMP-C623-RU000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C623-RU000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C623-IQ002 | SINGLE COLOR LED | Avago Technologies | HLMP-C623-RU000 vs HLMP-C623-IQ002 |
HLMP-C623-QV002 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-RU000 vs HLMP-C623-QV002 |
HLMP-C623-SV000 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-RU000 vs HLMP-C623-SV000 |
HLMP-C523-PV001 | SINGLE COLOR LED | Avago Technologies | HLMP-C623-RU000 vs HLMP-C523-PV001 |
HLMP-C523-RV002 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-RU000 vs HLMP-C523-RV002 |
HLMP-C523-TV000 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-RU000 vs HLMP-C523-TV000 |
HLMP-C623-LW0B2 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-RU000 vs HLMP-C623-LW0B2 |
HLMP-C523-MW0B2 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-RU000 vs HLMP-C523-MW0B2 |
HLMP-C623-RU000 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C623-RU000 vs HLMP-C623-RU000 |
HLMP-C623-PW001 | SINGLE COLOR LED | Avago Technologies | HLMP-C623-RU000 vs HLMP-C623-PW001 |