There are no models available for this part yet.
Overview of HLMP-C523-PV001 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
CAD Models for HLMP-C523-PV001 by Avago Technologies
Part Data Attributes for HLMP-C523-PV001 by Avago Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH PERFORMANCE GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
JESD-609 Code
|
e3
|
Lens Type
|
NONDIFFUSED
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.71 mm
|
Packing Method
|
TR
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for HLMP-C523-PV001
This table gives cross-reference parts and alternative options found for HLMP-C523-PV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-C523-PV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-C523-RV002 | Single Color LED, High Performance Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C523-PV001 vs HLMP-C523-RV002 |
HLMP-C623-IQ002 | SINGLE COLOR LED | Avago Technologies | HLMP-C523-PV001 vs HLMP-C623-IQ002 |
HLMP-C623-QV002 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C523-PV001 vs HLMP-C623-QV002 |
HLMP-C623-SV000 | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C523-PV001 vs HLMP-C623-SV000 |
HLMP-C623-OV0UQ | Single Color LED, Emerald Green, Nondiffused, T-1 3/4, 5mm | Broadcom Limited | HLMP-C523-PV001 vs HLMP-C623-OV0UQ |
HLMP-C623-Q0001 | SINGLE COLOR LED | Avago Technologies | HLMP-C523-PV001 vs HLMP-C623-Q0001 |
HLMP-C623-FT000 | SINGLE COLOR LED | Avago Technologies | HLMP-C523-PV001 vs HLMP-C623-FT000 |
HLMP-C623-GV001 | SINGLE COLOR LED | Avago Technologies | HLMP-C523-PV001 vs HLMP-C623-GV001 |
HLMP-C623-PP002 | SINGLE COLOR LED | Avago Technologies | HLMP-C523-PV001 vs HLMP-C623-PP002 |
HLMP-C623-FP0UQ | SINGLE COLOR LED | Avago Technologies | HLMP-C523-PV001 vs HLMP-C623-FP0UQ |