Part Details for HLMP-6720-F0022 by Broadcom Limited
Overview of HLMP-6720-F0022 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for HLMP-6720-F0022
HLMP-6720-F0022 CAD Models
HLMP-6720-F0022 Part Data Attributes
|
HLMP-6720-F0022
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-6720-F0022
Broadcom Limited
Single Color LED, Yellow, Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | PURE TIN | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6720-F0022
This table gives cross-reference parts and alternative options found for HLMP-6720-F0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6720-F0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6720-F0024 | Single Color LED, Yellow, Diffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-6720-F0022 vs HLMP-6720-F0024 |
HLMP-6720-F0011 | T-3/4 SINGLE COLOR LED, YELLOW, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-6720-F0022 vs HLMP-6720-F0011 |
HLMP-6720-OPTION-1L1 | Single Color LED, Yellow, Diffused, 1.78mm | Broadcom Limited | HLMP-6720-F0022 vs HLMP-6720-OPTION-1L1 |
HLMP-6720-1S1 | SINGLE COLOR LED, YELLOW, 1.78mm | Avago Technologies | HLMP-6720-F0022 vs HLMP-6720-1S1 |
HLMP-6720-OPTION-014 | Single Color LED, Yellow, Diffused, 1.78mm | Hewlett Packard Co | HLMP-6720-F0022 vs HLMP-6720-OPTION-014 |
HLMP-6720-OPTION-010 | Single Color LED, Yellow, Diffused, 1.78mm | Hewlett Packard Co | HLMP-6720-F0022 vs HLMP-6720-OPTION-010 |
HLMP-6720 | Single Color LED, Yellow, Diffused, T-3/4, 2mm, | QT Optoelectronics | HLMP-6720-F0022 vs HLMP-6720 |
HLMP-6700-2L1 | Single Color LED, Yellow, 1.78mm | Hewlett Packard Co | HLMP-6720-F0022 vs HLMP-6700-2L1 |
HLMP-6720-013 | SINGLE COLOR LED, YELLOW, 1.78mm | Avago Technologies | HLMP-6720-F0022 vs HLMP-6720-013 |
4302T3-5V | Single Color LED, Amber, Diffused, T-3/4, 1.65mm, SUBMINIATURE PACKAGE-2 | Visual Communications Company | HLMP-6720-F0022 vs 4302T3-5V |