Part Details for HLMP-6720-013 by Avago Technologies
Overview of HLMP-6720-013 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S76720B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
ISL6720AARZ-T | Renesas Electronics Corporation | 100V Triple Linear Bias Supply | |
R5S76720D133BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for HLMP-6720-013
HLMP-6720-013 CAD Models
HLMP-6720-013 Part Data Attributes
|
HLMP-6720-013
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-6720-013
Avago Technologies
SINGLE COLOR LED, YELLOW, 1.78mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 1.78 mm | |
T-code | T-3/4 | |
Terminal Finish | TIN |
Alternate Parts for HLMP-6720-013
This table gives cross-reference parts and alternative options found for HLMP-6720-013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6720-013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6720-013 | Single Color LED, Yellow, 1.78mm | Hewlett Packard Co | HLMP-6720-013 vs HLMP-6720-013 |
HLMP-6720-013 | Single Color LED, Yellow, 1.78mm | Agilent Technologies Inc | HLMP-6720-013 vs HLMP-6720-013 |