Part Details for HLMP-6620 by Hewlett Packard Co
Overview of HLMP-6620 by Hewlett Packard Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-6620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2500 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Diffused | 2000 |
|
$0.6094 / $2.4375 | Buy Now |
Part Details for HLMP-6620
HLMP-6620 CAD Models
HLMP-6620 Part Data Attributes
|
HLMP-6620
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HLMP-6620
Hewlett Packard Co
Single Color LED, High Efficiency Red, Diffused, 1.78mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 90 deg |
Alternate Parts for HLMP-6620
This table gives cross-reference parts and alternative options found for HLMP-6620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6600A | Single Color LED, High Efficiency Red, Red Diffused, T-3/4, 1.75mm, | QT Optoelectronics | HLMP-6620 vs HLMP-6600A |