Part Details for HLMP-6600A by QT Optoelectronics
Overview of HLMP-6600A by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for HLMP-6600A
HLMP-6600A CAD Models
HLMP-6600A Part Data Attributes
|
HLMP-6600A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HLMP-6600A
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Diffused, T-3/4, 1.75mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Lens Type | RED DIFFUSED | |
Luminous Intensity-Nom | 5 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.72 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.75 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-6600A
This table gives cross-reference parts and alternative options found for HLMP-6600A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-6600A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-6620 | Single Color LED, High Efficiency Red, Diffused, 1.78mm | Hewlett Packard Co | HLMP-6600A vs HLMP-6620 |