Datasheets
HLMP-4700 by:

T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for HLMP-4700 by Avago Technologies

Overview of HLMP-4700 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HLMP-4700

Part # Distributor Description Stock Price Buy
Bristol Electronics   479
RFQ
Bristol Electronics   398
RFQ
Quest Components LED, Dome Style, Red, Diffused 318
  • 1 $0.9800
  • 14 $0.4410
  • 114 $0.2940
$0.2940 / $0.9800 Buy Now

Part Details for HLMP-4700

HLMP-4700 CAD Models

HLMP-4700 Part Data Attributes

HLMP-4700 Avago Technologies
Buy Now Datasheet
Compare Parts:
HLMP-4700 Avago Technologies T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.41.00.00
Samacsys Manufacturer Avago Technologies
Additional Feature CMOS COMPATIBLE
Color HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration SINGLE
Forward Current-Max 0.007 A
Forward Voltage-Max 2.2 V
JESD-609 Code e3
Lens Type TINTED DIFFUSED
Luminous Intensity-Nom 2.3 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.81 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Viewing Angle 50 deg

Alternate Parts for HLMP-4700

This table gives cross-reference parts and alternative options found for HLMP-4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HLMP-4700 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd HLMP-4700 vs HLMP-4700
HLMP-4700 Single Color LED, High Efficiency Red, T-1 3/4, 5mm, 2 PIN Quality Technologies Corp HLMP-4700 vs HLMP-4700
HLMP-4700 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-4700 vs HLMP-4700
Part Number Description Manufacturer Compare
TLLR5400 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, Vishay Semiconductors HLMP-4700 vs TLLR5400
TLLR5401 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, Vishay Semiconductors HLMP-4700 vs TLLR5401
200-RLP Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, DDP Engineered LED Solutions HLMP-4700 vs 200-RLP
HLMP-4700 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Broadcom Limited HLMP-4700 vs HLMP-4700
4300H7LC Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, CML Innovative Technologies HLMP-4700 vs 4300H7LC
HLMP-4700 Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, T-1 3/4 (5 MILLI METER) Hewlett Packard Co HLMP-4700 vs HLMP-4700
200-RLP Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, Visual Communications Company HLMP-4700 vs 200-RLP
HLMP-4700 Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd HLMP-4700 vs HLMP-4700
521-9321 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, Dialight HLMP-4700 vs 521-9321
HLMP-4719 Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, T-1 3/4 (5 MILLI METER) Hewlett Packard Co HLMP-4700 vs HLMP-4719

HLMP-4700 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-4700 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-4700 by Avago Technologies

  • Please alert me when HLMP-4700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HLMP-4700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-4700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HLMP-4700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-4700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-4700 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: