There are no models available for this part yet.
Overview of 200-RLP by DDP Engineered LED Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for 200-RLP by DDP Engineered LED Solutions
Part Data Attributes for 200-RLP by DDP Engineered LED Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DATA DISPLAY PRODUCTS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
T-1 3/4
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.007 A
|
Forward Voltage-Max
|
2.2 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
2.3 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.8 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
4.8 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
50 deg
|
Alternate Parts for 200-RLP
This table gives cross-reference parts and alternative options found for 200-RLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-RLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-4700 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | 200-RLP vs HLMP-4700 |
200-RLP | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | 200-RLP vs 200-RLP |
HLMP-4700 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Avago Technologies | 200-RLP vs HLMP-4700 |
HLMP-4700 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm, T-1 3/4 (5 MILLI METER) | Hewlett Packard Co | 200-RLP vs HLMP-4700 |
HLMP-4700 | Single Color LED, High Efficiency Red, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | 200-RLP vs HLMP-4700 |
521-9321F | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | Dialight | 200-RLP vs 521-9321F |
TLLR5400 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, | Vishay Semiconductors | 200-RLP vs TLLR5400 |
HLMP-4700 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 200-RLP vs HLMP-4700 |