There are no models available for this part yet.
Overview of HLMP-2885 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8850501RA | Analog Devices | IC - 10-BIT A/D CONVERTER | |
5962-8850502RA | Analog Devices | IC - 8-BIT A/D CONVERTER | |
LTM2885IY#PBF | Analog Devices | 6500VRMS Iso RS485/RS422 µModu |
CAD Models for HLMP-2885 by Everlight Electronics Co Ltd
Part Data Attributes for HLMP-2885 by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
HIGH EFFICIENCY GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SEPARATE, 8 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e3
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Min
|
0.022 cd
|
Luminous Intensity-Nom
|
100.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of LEDs in Array
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.207 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Shape
|
RECTANGULAR
|
Size
|
19.05 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.62 mm
|
Alternate Parts for HLMP-2885
This table gives cross-reference parts and alternative options found for HLMP-2885. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2885, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2885 | Single Color LED, High Performance Green, 19.05mm | Broadcom Limited | HLMP-2885 vs HLMP-2885 |
HLMP-2885 | Single Color LED, High Efficiency Green, 19.05mm, 16 PIN | Quality Technologies Corp | HLMP-2885 vs HLMP-2885 |
HLMP-2885 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 19.05mm | Avago Technologies | HLMP-2885 vs HLMP-2885 |
HLMP-2885 | Single Color LED, High Performance Green, 19.05mm | Agilent Technologies Inc | HLMP-2885 vs HLMP-2885 |
HLMP-2885 | Single Color LED, Green, 19mm | Siemens | HLMP-2885 vs HLMP-2885 |
HLMP-2885 | Single Color LED, High Performance Green, 19.05mm | Hewlett Packard Co | HLMP-2885 vs HLMP-2885 |
Related Parts for HLMP-2885
-
HLMP-2685Visible LEDs
-
ESMH500VSN682MQ40SFixed Capacitors
-
CWR-220-34-0203Headers and Edge Type Connectors
-
CRCW080549K9FKEAFixed Resistors
-
SMAJ20CATransient Suppressors
-
STTH1R06ARectifier Diodes
-
1811850000Terminals and Terminal Blocks
-
LQH31HN54NK03LFixed Inductors
-
ATTINY13A-SSUMicrocontrollers