HLMP-2885
vs
HLMP-2885
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
QUALITY TECHNOLOGIES CORP
|
Package Description |
DIP-16
|
16 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
HIGH EFFICIENCY GREEN
|
HIGH EFFICIENCY GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SEPARATE, 8 ELEMENTS
|
SEPARATE, 8 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Min |
0.022 cd
|
|
Luminous Intensity-Nom |
100.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of LEDs in Array |
8
|
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.207 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
565 nm
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
19.05 mm
|
19.05 mm
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HLMP-2885 with alternatives
Compare HLMP-2885 with alternatives