There are no models available for this part yet.
Overview of HLMP-2655 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HLMP-2655 by Siemens
Part Data Attributes for HLMP-2655 by Siemens
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
SUPER RED
|
Color@Wavelength
|
Red
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
Luminous Intensity-Min
|
0.009 cd
|
Luminous Intensity-Nom
|
49 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of LEDs in Array
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Peak Wavelength
|
635 nm
|
Shape
|
SQUARE
|
Size
|
8.9 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Alternate Parts for HLMP-2655
This table gives cross-reference parts and alternative options found for HLMP-2655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2655 | Single Color LED, High Efficiency Red, 8.89mm | Hewlett Packard Co | HLMP-2655 vs HLMP-2655 |
HLMP-2655 | Single Color LED, High Efficiency Red, 8.89mm, | Broadcom Limited | HLMP-2655 vs HLMP-2655 |