-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, 8.89mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K7050
|
Newark | Light Bar, 4-Led, Red, 45Mcd, 135Mw, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:45Mcd, No. Of Leds:4Leds, Display Size:8.89Mm X 8.89Mm, Product Range:-, Colour:Red, Led Configuration:Bar Array Rohs Compliant: Yes |Broadcom HLMP-2655 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$1.9600 / $3.3700 | Buy Now |
DISTI #
516-1253-5-ND
|
DigiKey | LED LT BAR 8.89X8.89MM SGL HER Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2877 In Stock |
|
$1.3649 / $3.2400 | Buy Now |
DISTI #
HLMP-2655
|
Avnet Americas | LED Uni-Color Red 635nm 8-Pin PDIP - Rail/Tube (Alt: HLMP-2655) RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 33 |
|
$1.2566 / $1.4784 | Buy Now |
DISTI #
630-HLMP-2655
|
Mouser Electronics | LED Bars & Arrays Red Light Bar RoHS: Compliant | 2458 |
|
$1.3600 / $3.2400 | Buy Now |
|
Bristol Electronics | 316 |
|
RFQ | ||
DISTI #
HLMP-2655
|
EBV Elektronik | LED Uni-Color Red 635nm 8-Pin PDIP (Alt: HLMP-2655) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 24 Weeks, 0 Days | EBV - 1280 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 9600 |
|
$1.9700 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-2655
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2655
Broadcom Limited
Single Color LED, High Efficiency Red, 8.89mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.009 cd | |
Luminous Intensity-Nom | 45 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for HLMP-2655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2655 | Single Color LED, High Efficiency Red, 8.89mm | Hewlett Packard Co | HLMP-2655 vs HLMP-2655 |