Part Details for HLMP-1700-B00BH by Broadcom Limited
Overview of HLMP-1700-B00BH by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1700EMS#TRPBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt | |
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
LTC1700EMS#PBF | Analog Devices | No RSENSE Sync Boost DC/DC Cnt |
Part Details for HLMP-1700-B00BH
HLMP-1700-B00BH CAD Models
HLMP-1700-B00BH Part Data Attributes
|
HLMP-1700-B00BH
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1700-B00BH
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-1700-B00BH
This table gives cross-reference parts and alternative options found for HLMP-1700-B00BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1700-B00BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1700-B0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1700-B00BH vs HLMP-1700-B0002 |
HLMP-1700-B00BH | Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1700-B00BH vs HLMP-1700-B00BH |