HLMP-1520-EL302
Description: Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1520-EL302 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT11520DW-G Rochester Electronics LLC 74ACT11520 - Identity Comparator

CAD Models for HLMP-1520-EL302 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1520-EL302 by Broadcom Limited

HLMP-1520-EL302
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
TR
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1520-EL302
    Broadcom Limited
    Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1520-EL302

This table gives cross-reference parts and alternative options found for HLMP-1520-EL302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1520-EL302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1520-PV600 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-PV600
HLMP-1520-QV200 SINGLE COLOR LED Avago Technologies HLMP-1520-EL302 vs HLMP-1520-QV200
HLMP-1520-NW402 SINGLE COLOR LED Avago Technologies HLMP-1520-EL302 vs HLMP-1520-NW402
HLMP-1520-QV401 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-QV401
HLMP-1520-NV602 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-NV602
HLMP-1520-QW5A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-QW5A2
HLMP-1520-NU4A1 SINGLE COLOR LED Avago Technologies HLMP-1520-EL302 vs HLMP-1520-NU4A1
HLMP-1520-NR301 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-NR301
HLMP-1520-N0002 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-N0002
HLMP-1520-EJ4A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-EJ4A2
Part Number Description Manufacturer Compare
HLMP-1520-KV300 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-KV300
HLMP-1520-IV302 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-IV302
HLMP-1520-LM600 SINGLE COLOR LED Avago Technologies HLMP-1520-EL302 vs HLMP-1520-LM600
HLMP-1520-LV2A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-LV2A1
HLMP-1520-HW3A2 SINGLE COLOR LED Avago Technologies HLMP-1520-EL302 vs HLMP-1520-HW3A2
HLMP-1520-MO601 SINGLE COLOR LED Avago Technologies HLMP-1520-EL302 vs HLMP-1520-MO601
HLMP-1520-HV6A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-HV6A1
HLMP-1520-MV0A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-EL302 vs HLMP-1520-MV0A2
HLMP-1520-GW302 SINGLE COLOR LED Avago Technologies HLMP-1520-EL302 vs HLMP-1520-GW302
HLMP-1520-UU4A2 SINGLE COLOR LED Avago Technologies HLMP-1520-EL302 vs HLMP-1520-UU4A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1520-EL302 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1520-EL302 by Broadcom Limited

  • Please alert me when HLMP-1520-EL302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1520-EL302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1520-EL302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1520-EL302 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1520-EL302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1520-EL302 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: