HLMP-1520-QV401
Description: Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of HLMP-1520-QV401 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74ACT11520DW-G Rochester Electronics LLC 74ACT11520 - Identity Comparator
LTC1520CS#TRPBF Analog Devices 50Mbps Prec 4x Line Rcv
115201-HMC546LP2 Analog Devices HMC546LP2 2015 MHz Evaluation

CAD Models for HLMP-1520-QV401 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-1520-QV401 by Broadcom Limited

HLMP-1520-QV401
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
JESD-609 Code
e3
Lens Type
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
22.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.7 mm
Packing Method
TR
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Finish
MATTE TIN
Terminal Pitch
2.79 mm
Viewing Angle
45 deg
Want to compare parts?
  1. HLMP-1520-QV401
    Broadcom Limited
    Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-1520-QV401

This table gives cross-reference parts and alternative options found for HLMP-1520-QV401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1520-QV401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-1520-M0201 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-M0201
HLMP-1520-TW3A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-TW3A1
HLMP-1520-QV200 SINGLE COLOR LED Avago Technologies HLMP-1520-QV401 vs HLMP-1520-QV200
HLMP-1520-KO0A2 SINGLE COLOR LED Avago Technologies HLMP-1520-QV401 vs HLMP-1520-KO0A2
HLMP-1520-PV600 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-PV600
HLMP-1520-UV001 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-UV001
HLMP-1520-KN3A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-KN3A1
HLMP-1520-HO301 SINGLE COLOR LED Avago Technologies HLMP-1520-QV401 vs HLMP-1520-HO301
HLMP-1520-KR502 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-KR502
HLMP-1520-HN5A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-HN5A2
Part Number Description Manufacturer Compare
HLMP-1520-I05A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-I05A1
HLMP-1520-MV3A2 SINGLE COLOR LED Avago Technologies HLMP-1520-QV401 vs HLMP-1520-MV3A2
HLMP-1520-JO000 SINGLE COLOR LED Avago Technologies HLMP-1520-QV401 vs HLMP-1520-JO000
HLMP-1520-JR300 SINGLE COLOR LED Avago Technologies HLMP-1520-QV401 vs HLMP-1520-JR300
HLMP-1520-J03A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-J03A2
HLMP-1520-TV000 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-TV000
HLMP-1520-HN3A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-HN3A2
HLMP-1520-JR6A1 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-JR6A1
HLMP-1520-OR0A2 Single Color LED, Green, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 Broadcom Limited HLMP-1520-QV401 vs HLMP-1520-OR0A2
HLMP-1520-H0201 SINGLE COLOR LED Avago Technologies HLMP-1520-QV401 vs HLMP-1520-H0201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-1520-QV401 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-1520-QV401 by Broadcom Limited

  • Please alert me when HLMP-1520-QV401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-1520-QV401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-1520-QV401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-1520-QV401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-1520-QV401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-1520-QV401 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: