Part Details for HLMP-1440-H00A1 by Broadcom Limited
Overview of HLMP-1440-H00A1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-1440-H00A1
HLMP-1440-H00A1 CAD Models
HLMP-1440-H00A1 Part Data Attributes:
|
HLMP-1440-H00A1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-1440-H00A1
Broadcom Limited
Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for HLMP-1440-H00A1
This table gives cross-reference parts and alternative options found for HLMP-1440-H00A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1440-H00A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1440 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-1440-H00A1 vs HLMP-1440 |
HLMP-1440 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | HLMP-1440-H00A1 vs HLMP-1440 |
HLMP-1440 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1440-H00A1 vs HLMP-1440 |
HLMP-1440 | Single Color LED, Yellow, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1440-H00A1 vs HLMP-1440 |