HLMA-QJ00-NR031
Description: T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2

Overview of HLMA-QJ00-NR031 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing Renewable Energy

CAD Models for HLMA-QJ00-NR031 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMA-QJ00-NR031 by Avago Technologies

HLMA-QJ00-NR031
Avago Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
112.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.92 mm
Packing Method
TR, 7 INCH
Peak Wavelength
605 nm
Shape
ROUND
Size
1.78 mm
Surface Mount
YES
T-code
T-3/4
Viewing Angle
15 deg
Want to compare parts?
  1. HLMA-QJ00-NR031
    Avago Technologies
    T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMA-QJ00-NR031

This table gives cross-reference parts and alternative options found for HLMA-QJ00-NR031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-QJ00-NR031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMA-QJ00-NRR12 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NRR12
HLMA-QJ00-NR034 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NR034
HLMA-QJ00-NRR11 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRR11
HLMA-QJ00-NRB11 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRB11
HLMA-QJ00-NRR32 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRR32
HLMA-QJ00-NRB24 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NRB24
HLMA-QJ00-NRR24 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NRR24
HLMA-QJ00-NRK21 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRK21
HLMA-QJ00-NRB31 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRB31
HLMA-QJ00-NRB0 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRB0
Part Number Description Manufacturer Compare
HLMA-QJ00-NRR14 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NRR14
HLMA-QJ00-NRB14 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRB14
HLMA-QJ00-NRR14 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRR14
HLMA-QJ00-NRK32 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NRK32
HLMA-QJ00-NR021 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NR021
HLMA-QJ00-NRB11 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NRB11
HLMA-QJ00-NRR22 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NRR22
HLMA-QJ00-NRB14 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NRB14
HLMA-QJ00-NR00 Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 Broadcom Limited HLMA-QJ00-NR031 vs HLMA-QJ00-NR00
HLMA-QJ00-NRB31 T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 Avago Technologies HLMA-QJ00-NR031 vs HLMA-QJ00-NRB31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMA-QJ00-NR031 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMA-QJ00-NR031 by Avago Technologies

  • Please alert me when HLMA-QJ00-NR031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMA-QJ00-NR031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMA-QJ00-NR031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMA-QJ00-NR031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMA-QJ00-NR031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMA-QJ00-NR031 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: