Part Details for HLMA-QJ00-NRB24 by Broadcom Limited
Overview of HLMA-QJ00-NRB24 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMA-QJ00-NRB24
HLMA-QJ00-NRB24 CAD Models
HLMA-QJ00-NRB24 Part Data Attributes
|
HLMA-QJ00-NRB24
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMA-QJ00-NRB24
Broadcom Limited
Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 112.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.92 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 15 deg |
Alternate Parts for HLMA-QJ00-NRB24
This table gives cross-reference parts and alternative options found for HLMA-QJ00-NRB24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMA-QJ00-NRB24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMA-QJ00-NR011 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-NRB24 vs HLMA-QJ00-NR011 |
HLMA-QJ00-NRB31 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRB31 |
HLMA-QJ00-NRB12 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRB12 |
HLMA-QJ00-NRB14 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRB14 |
HLMA-QJ00-NRK31 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRK31 |
HLMA-QJ00-NRB24 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRB24 |
HLMA-QJ00-NRR34 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRR34 |
HLMA-QJ00-NRK22 | T-3/4 SINGLE COLOR LED, ORANGE, 1.78mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRK22 |
HLMA-QJ00-NRR34 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRR34 |
HLMA-QJ00-NRK32 | Single Color LED, Orange, Untinted Nondiffused, T-3/4, 1.78mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMA-QJ00-NRB24 vs HLMA-QJ00-NRK32 |