Part Details for HLK2HF152MGB by Xiamen Wanming Electronics Co Ltd
Overview of HLK2HF152MGB by Xiamen Wanming Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLK2HF152MGB
HLK2HF152MGB CAD Models
HLK2HF152MGB Part Data Attributes
|
HLK2HF152MGB
Xiamen Wanming Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLK2HF152MGB
Xiamen Wanming Electronics Co Ltd
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN WANMING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | CERAMIC | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | HLK2HF(M,Z) | |
Temperature Coefficient | -80/+30ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm |
Alternate Parts for HLK2HF152MGB
This table gives cross-reference parts and alternative options found for HLK2HF152MGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK2HF152MGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLK2HF152MMA | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MMA |
HLK2HF152MCA | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MCA |
HLK2HF152MEA | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MEA |
HLK2HF152MHR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MHR |
HLK2HF152MFA | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MFA |
HLK2HF152MBA | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MBA |
HLK2HF152MCR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MCR |
HLK2HF152MHB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MHB |
HLK2HF152MFB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MFB |
HLK2HF152MCB | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, | Xiamen Wanming Electronics Co Ltd | HLK2HF152MGB vs HLK2HF152MCB |