HLK2HF152MGB vs HLK2HF152MCA feature comparison

HLK2HF152MGB Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet

HLK2HF152MCA Xiamen Wanming Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer XIAMEN WANMING ELECTRONICS CO LTD XIAMEN WANMING ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material CERAMIC CERAMIC
Length 3.5 mm 3.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack; Tape
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Series HLK2HF(M,Z) HLK2HF(M,Z)
Temperature Coefficient -80/+30ppm/Cel ppm/°C -80/+30ppm/Cel ppm/°C
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare HLK2HF152MGB with alternatives

Compare HLK2HF152MCA with alternatives