HLK2HF152MDA
Xiamen Wanming Electronics Co Ltd
Description: Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF,

Overview of HLK2HF152MDA by Xiamen Wanming Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HLK2HF152MDA by Xiamen Wanming Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLK2HF152MDA by Xiamen Wanming Electronics Co Ltd

HLK2HF152MDA
Xiamen Wanming Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAMEN WANMING ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
6 mm
Dielectric Material
CERAMIC
Length
3.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Series
HLK2HF(M,Z)
Temperature Coefficient
-80/+30ppm/Cel ppm/°C
Terminal Pitch
5 mm
Want to compare parts?
  1. HLK2HF152MDA
    Xiamen Wanming Electronics Co Ltd
    Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF,
    VS

Alternate Parts for HLK2HF152MDA

This table gives cross-reference parts and alternative options found for HLK2HF152MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLK2HF152MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLK2HF152MMA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MMA
HLK2HF152MCA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MCA
HLK2HF152MEA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MEA
HLK2HF152MHR Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MHR
HLK2HF152MFA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MFA
HLK2HF152MGB Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MGB
HLK2HF152MBA Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MBA
HLK2HF152MCR Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MCR
HLK2HF152MHB Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MHB
HLK2HF152MFB Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, -80/+30ppm/Cel TC, 0.0015uF, Xiamen Wanming Electronics Co Ltd HLK2HF152MDA vs HLK2HF152MFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLK2HF152MDA by Xiamen Wanming Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLK2HF152MDA by Xiamen Wanming Electronics Co Ltd

  • Please alert me when HLK2HF152MDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLK2HF152MDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLK2HF152MDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLK2HF152MDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLK2HF152MDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLK2HF152MDA by Xiamen Wanming Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: