-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Engine Knock Signal Processor, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6863
|
Newark | Ic, engine Knock Signal Processor, sop,20Pin, plastic Rohs Compliant: Yes |Renesas HIP9011ABZT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 / $2.8300 | Buy Now |
DISTI #
HIP9011ABZT-ND
|
DigiKey | IC SENSOR ENGINE KNOCK 20-SOIC Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6597 / $2.7997 | Buy Now |
DISTI #
HIP9011ABZT
|
Avnet Americas | Engine Knock Signal Processor 20-Pin SOIC W T/R - Tape and Reel (Alt: HIP9011ABZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5146 / $2.8710 | Buy Now |
DISTI #
968-HIP9011ABZT
|
Mouser Electronics | Sensor Interface W/ANNEAL KNOCK SENSOR TAPE RoHS: Compliant | 722 |
|
$2.6500 / $5.3000 | Buy Now |
|
Future Electronics | Pb-FREE, W/ANNEAL, KNOCK SENSOR TAPE & REEL SOICW RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6000 | Buy Now |
DISTI #
HIP9011ABZT
|
Avnet Americas | Engine Knock Signal Processor 20-Pin SOIC W T/R - Tape and Reel (Alt: HIP9011ABZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.5146 / $2.8710 | Buy Now |
DISTI #
HIP9011ABZT
|
Avnet Silica | Engine Knock Signal Processor 20-Pin SOIC W T/R (Alt: HIP9011ABZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP9011ABZT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP9011ABZT
Renesas Electronics Corporation
Engine Knock Signal Processor, SOICW, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIP9011ABZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP9011ABZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP9011ABZT | Engine Knock Signal Processor; SOIC20; Temp Range: -40° to 105°C | Intersil Corporation | HIP9011ABZT vs HIP9011ABZT |
TPIC8101DW | Vibration and Engine Knock Sensor Interface 20-SOIC -40 to 125 | Texas Instruments | HIP9011ABZT vs TPIC8101DW |
HIP9011ABZ | Engine Knock Signal Processor; SOIC20; Temp Range: -40° to 105°C | Intersil Corporation | HIP9011ABZT vs HIP9011ABZ |
HIP9011ABT | SPECIALTY ANALOG CIRCUIT, PDSO20, PLASTIC, MS-013-AC, SOIC-20 | Intersil Corporation | HIP9011ABZT vs HIP9011ABT |
HIP9011AB | SPECIALTY ANALOG CIRCUIT, PDSO20, PLASTIC, MS-013-AC, SOIC-20 | Intersil Corporation | HIP9011ABZT vs HIP9011AB |
HIP9011ABZ-T | Analog Circuit | Renesas Electronics Corporation | HIP9011ABZT vs HIP9011ABZ-T |