Part Details for HIP9011ABT by Intersil Corporation
Overview of HIP9011ABT by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HIP9011ABT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Analog Circuit, 1 Func, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14839 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for HIP9011ABT
HIP9011ABT CAD Models
HIP9011ABT Part Data Attributes:
|
HIP9011ABT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP9011ABT
Intersil Corporation
SPECIALTY ANALOG CIRCUIT, PDSO20, PLASTIC, MS-013-AC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013-AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIP9011ABT
This table gives cross-reference parts and alternative options found for HIP9011ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP9011ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP9011ABZT | Engine Knock Signal Processor; SOIC20; Temp Range: -40° to 105°C | Intersil Corporation | HIP9011ABT vs HIP9011ABZT |
HIP9011ABZT | Engine Knock Signal Processor, SOICW, /Reel | Renesas Electronics Corporation | HIP9011ABT vs HIP9011ABZT |
TPIC8101DW | Vibration and Engine Knock Sensor Interface 20-SOIC -40 to 125 | Texas Instruments | HIP9011ABT vs TPIC8101DW |
HIP9011ABZ | Engine Knock Signal Processor; SOIC20; Temp Range: -40° to 105°C | Intersil Corporation | HIP9011ABT vs HIP9011ABZ |
HIP9011AB | SPECIALTY ANALOG CIRCUIT, PDSO20, PLASTIC, MS-013-AC, SOIC-20 | Intersil Corporation | HIP9011ABT vs HIP9011AB |
HIP9011ABZ-T | Analog Circuit | Renesas Electronics Corporation | HIP9011ABT vs HIP9011ABZ-T |