Part Details for HIP6019CB by Intersil Corporation
Overview of HIP6019CB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6019CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Advanced Dual PWM and Dual Linear Power Control | 5000 |
|
RFQ |
Part Details for HIP6019CB
HIP6019CB CAD Models
HIP6019CB Part Data Attributes
|
HIP6019CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6019CB
Intersil Corporation
DUAL SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 215 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP6019CB
This table gives cross-reference parts and alternative options found for HIP6019CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6019CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6020ACB-T | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | HIP6019CB vs HIP6020ACB-T |
HIP6020CB | Dual Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIP6019CB vs HIP6020CB |
HIP6020CB | Dual Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO28, SOIC-28 | Harris Semiconductor | HIP6019CB vs HIP6020CB |
HIP6019CB | DUAL SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, PACKAGE-28 | Rochester Electronics LLC | HIP6019CB vs HIP6019CB |
HIP6019BCBZ | DUAL SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIP6019CB vs HIP6019BCBZ |
HIP6020ACB | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | HIP6019CB vs HIP6020ACB |
SC2449ISWTRT | Dual Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, MOS, PDSO28, ROHS COMPLIANT, SOIC-28 | Semtech Corporation | HIP6019CB vs SC2449ISWTRT |
IRU3007CWPBF | Dual Switching Controller, 200kHz Switching Freq-Max, PDSO28, PLASTIC, SOIC-28 | International Rectifier | HIP6019CB vs IRU3007CWPBF |
HIP6019BCBZ-T | Advanced Dual PWM and Dual Linear Power Control; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | HIP6019CB vs HIP6019BCBZ-T |
HIP6019BCB-T | DUAL SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | HIP6019CB vs HIP6019BCB-T |