Part Details for SC2449ISWTRT by Semtech Corporation
Overview of SC2449ISWTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC2449ISWTRT
SC2449ISWTRT CAD Models
SC2449ISWTRT Part Data Attributes
|
SC2449ISWTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC2449ISWTRT
Semtech Corporation
Dual Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, MOS, PDSO28, ROHS COMPLIANT, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.64 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SC2449ISWTRT
This table gives cross-reference parts and alternative options found for SC2449ISWTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC2449ISWTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6020ACB-T | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | SC2449ISWTRT vs HIP6020ACB-T |
HIP6020CB | Dual Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | SC2449ISWTRT vs HIP6020CB |
HIP6020CB | Dual Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO28, SOIC-28 | Harris Semiconductor | SC2449ISWTRT vs HIP6020CB |
HIP6019CB | DUAL SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, PACKAGE-28 | Rochester Electronics LLC | SC2449ISWTRT vs HIP6019CB |
HIP6019BCBZ | DUAL SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | SC2449ISWTRT vs HIP6019BCBZ |
HIP6020ACB | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | SC2449ISWTRT vs HIP6020ACB |
IRU3007CWPBF | Dual Switching Controller, 200kHz Switching Freq-Max, PDSO28, PLASTIC, SOIC-28 | International Rectifier | SC2449ISWTRT vs IRU3007CWPBF |
HIP6019BCBZ-T | Advanced Dual PWM and Dual Linear Power Control; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | SC2449ISWTRT vs HIP6019BCBZ-T |
HIP6019BCB-T | DUAL SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | SC2449ISWTRT vs HIP6019BCB-T |
HIP6019BCB | DUAL SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | SC2449ISWTRT vs HIP6019BCB |