Part Details for HIP6019BCB by Harris Semiconductor
Overview of HIP6019BCB by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6019BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 35 |
|
$15.0220 / $18.2700 | Buy Now | |
|
Rochester Electronics | ADVANCED Dual PWM AND Dual LINEAR POWER CONTROL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$2.6500 / $3.1200 | Buy Now |
Part Details for HIP6019BCB
HIP6019BCB CAD Models
HIP6019BCB Part Data Attributes
|
HIP6019BCB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP6019BCB
Harris Semiconductor
Dual Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO28, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HIP6019BCB
This table gives cross-reference parts and alternative options found for HIP6019BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6019BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6019BCBZ | DUAL SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | HIP6019BCB vs HIP6019BCBZ |
HIP6019BCBZ | Advanced Dual PWM and Dual Linear Power Control; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | HIP6019BCB vs HIP6019BCBZ |
HIP6019BCBZ-T | Advanced Dual PWM and Dual Linear Power Control; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | HIP6019BCB vs HIP6019BCBZ-T |
HIP6019BCB | DUAL SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | HIP6019BCB vs HIP6019BCB |