Part Details for HIP6004CB by Intersil Corporation
Overview of HIP6004CB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP6004CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP6004 - Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 636 |
|
$2.0300 / $2.3900 | Buy Now |
|
Chip1Cloud | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor | 2030 |
|
RFQ |
Part Details for HIP6004CB
HIP6004CB CAD Models
HIP6004CB Part Data Attributes
|
HIP6004CB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6004CB
Intersil Corporation
SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP6004CB
This table gives cross-reference parts and alternative options found for HIP6004CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6004CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4973D3.3 | 3.5 A step down switching regulator | STMicroelectronics | HIP6004CB vs L4973D3.3 |
HIP6301VCBZ | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004CB vs HIP6301VCBZ |
HIP6004BCBZ | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004CB vs HIP6004BCBZ |
HIP6004BCBZ-T | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004CB vs HIP6004BCBZ-T |
HIP6004BCBZA | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6004CB vs HIP6004BCBZA |
L4973D3.3-013TR | 3.5 A step down switching regulator | STMicroelectronics | HIP6004CB vs L4973D3.3-013TR |
HIP6005CB | Switching Controller, Voltage-mode, 0.35A, 200kHz Switching Freq-Max, PDSO20 | Harris Semiconductor | HIP6004CB vs HIP6005CB |
L4973D5 | 3.5A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDSO20, SO-20 | STMicroelectronics | HIP6004CB vs L4973D5 |
HIP6014CB | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20 | Intersil Corporation | HIP6004CB vs HIP6014CB |
IRU3011CW | Switching Controller, Voltage-mode, 250kHz Switching Freq-Max, CMOS, PDSO20, PLASTIC, SOIC-20 | International Rectifier | HIP6004CB vs IRU3011CW |