Part Details for HIP2500IP1 by Harris Semiconductor
Overview of HIP2500IP1 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HIP2500IP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP2500IP1-ND
|
DigiKey | HALF BRIDGE 500VDC DRIVER Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24443 In Stock |
|
$3.2100 | Buy Now |
|
Rochester Electronics | HALF BRIDGE 500VDC DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24443 |
|
$2.7600 / $3.2400 | Buy Now |
|
Chip1Cloud | Half Bridge 500VDC Driver | 31000 |
|
RFQ |
Part Details for HIP2500IP1
HIP2500IP1 CAD Models
HIP2500IP1 Part Data Attributes
|
HIP2500IP1
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP2500IP1
Harris Semiconductor
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 2.3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.725 µs | |
Turn-on Time | 0.625 µs |
Alternate Parts for HIP2500IP1
This table gives cross-reference parts and alternative options found for HIP2500IP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP2500IP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP2500IP1 | 2.3A HALF BRDG BASED MOSFET DRIVER, PDIP16, PLASTIC, MS-001-BB, DIP-16 | Intersil Corporation | HIP2500IP1 vs HIP2500IP1 |
IR2110-2 | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, PLASTIC, DIP-16/14 | International Rectifier | HIP2500IP1 vs IR2110-2 |
IR2110-2PBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AA, DIP-16/14 | International Rectifier | HIP2500IP1 vs IR2110-2PBF |