Part Details for HIP1031AS by Harris Semiconductor
Overview of HIP1031AS by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for HIP1031AS
HIP1031AS CAD Models
HIP1031AS Part Data Attributes
|
HIP1031AS
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP1031AS
Harris Semiconductor
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.1A, PSIP5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , SIP5,.1,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.55 A | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 65 µs | |
Turn-on Time | 20 µs |
Alternate Parts for HIP1031AS
This table gives cross-reference parts and alternative options found for HIP1031AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1031AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1030AS | Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.5A, PSIP5 | Harris Semiconductor | HIP1031AS vs HIP1030AS |
HIP1030AS | 1.6A BUF OR INV BASED PRPHL DRVR, PSFM5, PLASTIC, TS-001AA, SIP-5 | Intersil Corporation | HIP1031AS vs HIP1030AS |
HIP1090AS | 1A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SIP-3 | Intersil Corporation | HIP1031AS vs HIP1090AS |