Drivers And Interfaces
HIP0080AM96
Description: 1.3A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC28, PLASTIC, LCC-28

Overview of HIP0080AM96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for HIP0080AM96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HIP0080AM96 by Intersil Corporation

HIP0080AM96
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
4
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Number of Functions
4
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
Output Current-Max
2.1 A
Output Peak Current Limit-Nom
1.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
25 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
14 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Turn-off Time
8 µs
Turn-on Time
8 µs
Width
11.505 mm
Want to compare parts?
  1. HIP0080AM96
    Intersil Corporation
    1.3A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for HIP0080AM96

This table gives cross-reference parts and alternative options found for HIP0080AM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP0080AM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HIP0080AM96 Buffer/Inverter Based Peripheral Driver, 1.3A, MOS, PQCC28, PLASTIC, LCC-28 Fairchild Semiconductor Corporation HIP0080AM96 vs HIP0080AM96
Part Number Description Manufacturer Compare
HIP0081AS1 Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PZFM15, PLASTIC, SIP-15 Fairchild Semiconductor Corporation HIP0080AM96 vs HIP0081AS1
HIP0080AM96 Buffer/Inverter Based Peripheral Driver, 1.3A, MOS, PQCC28, PLASTIC, LCC-28 Fairchild Semiconductor Corporation HIP0080AM96 vs HIP0080AM96
HIP0080AM Buffer/Inverter Based Peripheral Driver, 1.3A, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Fairchild Semiconductor Corporation HIP0080AM96 vs HIP0080AM
HIP0081AS2 2.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PSFM15, PLASTIC, SIP-15 Intersil Corporation HIP0080AM96 vs HIP0081AS2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIP0080AM96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIP0080AM96 by Intersil Corporation

  • Please alert me when HIP0080AM96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HIP0080AM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIP0080AM96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HIP0080AM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIP0080AM96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIP0080AM96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: