There are no models available for this part yet.
Overview of HIN241IA by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HIN241IA by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HIN241IA-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Min Qty: 146 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1921 In Stock |
|
$2.0600 | Buy Now | |
Rochester Electronics | RS-232 Transmitters/Recievers, 4 Driver, 5 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 740 |
|
$1.7700 / $2.0800 | Buy Now |
CAD Models for HIN241IA by Intersil Corporation
Part Data Attributes for HIN241IA by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
V.28; EIA-232-E
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for HIN241IA
This table gives cross-reference parts and alternative options found for HIN241IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN241IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN241IA | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | Harris Semiconductor | HIN241IA vs HIN241IA |
Related Parts for HIN241IA
-
HIN241IBLine Driver or Receivers
-
HI5813KIJAnalog to Digital Converters
-
HIP6302VCBSwitching Regulator or Controllers
-
HI5760IAZ-TDigital to Analog Converters
-
HIP0050IPPeripheral Drivers
-
HI9P0506-9ZMultiplexers or Switches
-
HIP4020IBZTMotion Control Electronics
-
HIP2100IBMOSFET Drivers
-
HPU1K5PS12-MPower Supply Modules