Part Details for HIN238IB-T by Intersil Corporation
Overview of HIN238IB-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN238IBZ | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers | |
HIN238IBZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers |
Part Details for HIN238IB-T
HIN238IB-T CAD Models
HIN238IB-T Part Data Attributes
|
HIN238IB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN238IB-T
Intersil Corporation
QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HIN238IB-T
This table gives cross-reference parts and alternative options found for HIN238IB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN238IB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX238EWG+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | HIN238IB-T vs MAX238EWG+T |
MAX238CWG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN238IB-T vs MAX238CWG-T |
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN238IB-T vs MAX238CWG |
ADM238LAR | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | HIN238IB-T vs ADM238LAR |
ADM238LJR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN238IB-T vs ADM238LJR |
HIN238CB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | HIN238IB-T vs HIN238CB |
MAX238CWG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN238IB-T vs MAX238CWG+ |
ADM238LJRZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | HIN238IB-T vs ADM238LJRZ-REEL |
HIN238IB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, | Harris Semiconductor | HIN238IB-T vs HIN238IB |
SP238ACT/TR | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, WSOIC-24 | Sipex Corporation | HIN238IB-T vs SP238ACT/TR |