There are no models available for this part yet.
Overview of HIN238CB-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HIN238CB-T by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4540 |
|
$0.5608 / $0.6598 | Buy Now |
CAD Models for HIN238CB-T by Intersil Corporation
Part Data Attributes for HIN238CB-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, MS-013AD, SOIC-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
V.28; EIA-232-E
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for HIN238CB-T
This table gives cross-reference parts and alternative options found for HIN238CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN238CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX238CWG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN238CB-T vs MAX238CWG |
HIN238IBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN238CB-T vs HIN238IBZ |
MAX238EWG-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, SOP-24 | Maxim Integrated Products | HIN238CB-T vs MAX238EWG-T |
HIN238CBZ | +5V Powered RS-232 Transmitters/Receivers, SOICW, /Tube | Renesas Electronics Corporation | HIN238CB-T vs HIN238CBZ |
ADM238LJRZ | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN238CB-T vs ADM238LJRZ |
ADM238LJRZ-REEL | Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers and 4 Receivers | Analog Devices Inc | HIN238CB-T vs ADM238LJRZ-REEL |
ADM238LARZ-REEL | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN238CB-T vs ADM238LARZ-REEL |
DS14C238WM/NOPB | QUAD LINE TRANSCEIVER, PDSO24, M24B-24 | Texas Instruments | HIN238CB-T vs DS14C238WM/NOPB |
DS14C238WM | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | National Semiconductor Corporation | HIN238CB-T vs DS14C238WM |
ADM238LJR-REEL | IC QUAD LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver | Analog Devices Inc | HIN238CB-T vs ADM238LJR-REEL |