Part Details for HIN237IP by Rochester Electronics LLC
Overview of HIN237IP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN237IP
HIN237IP CAD Models
HIN237IP Part Data Attributes:
|
HIN237IP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN237IP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP24, PACKAGE-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 3 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HIN237IP
This table gives cross-reference parts and alternative options found for HIN237IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN236CP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN237IP vs HIN236CP |
SP236ACS | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN237IP vs SP236ACS |
SP206CP | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN237IP vs SP206CP |
HIN207IP | LINE TRANSCEIVER, PDIP24, PACKAGE-24 | Rochester Electronics LLC | HIN237IP vs HIN207IP |
MAX236CNG+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | HIN237IP vs MAX236CNG+ |
SP206EP | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN237IP vs SP206EP |
SP235AEP-L | 5 LINE TRANSCEIVER, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Rochester Electronics LLC | HIN237IP vs SP235AEP-L |
MAX206ECNG | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX206ECNG |
MAX206ECNG-T | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX206ECNG-T |
MAX207CNG | TRIPLE LINE DRIVER, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | HIN237IP vs MAX207CNG |