Part Details for HIN237IP by Intersil Corporation
Overview of HIN237IP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for HIN237IP
HIN237IP CAD Models
HIN237IP Part Data Attributes
|
HIN237IP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN237IP
Intersil Corporation
LINE TRANSCEIVER, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Number of Functions | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.62 mm |
Alternate Parts for HIN237IP
This table gives cross-reference parts and alternative options found for HIN237IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX207ECNG | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX207ECNG |
MAX207CNG+ | Line Driver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX207CNG+ |
SP207ECP | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN237IP vs SP207ECP |
MAX237ENG-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX237ENG-T |
SP207EEP | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Exar Corporation | HIN237IP vs SP207EEP |
MAX237CNG+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX237CNG+T |
MAX237CNG+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX237CNG+ |
SP207EEP-L | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Sipex Corporation | HIN237IP vs SP207EEP-L |
MAX237ENG+ | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | HIN237IP vs MAX237ENG+ |
SP207CP | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Sipex Corporation | HIN237IP vs SP207CP |