There are no models available for this part yet.
Overview of HIN237ECP by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HIN237ECP by Rochester Electronics LLC
Part Data Attributes for HIN237ECP by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, MS-001AF, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.28
|
JESD-30 Code
|
R-PDIP-T24
|
Length
|
31.875 mm
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Width
|
7.62 mm
|
Alternate Parts for HIN237ECP
This table gives cross-reference parts and alternative options found for HIN237ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN237ECP | LINE TRANSCEIVER, PDIP24 | Intersil Corporation | HIN237ECP vs HIN237ECP |