There are no models available for this part yet.
Overview of HIN237ECA by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for HIN237ECA by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HIN237ECA-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 24SSOP Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3062 In Stock |
|
$1.3600 | Buy Now | |
Rochester Electronics | +/-15KV, ESD-Protected, +5V POWERED, RS-232 Transmitter/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3062 |
|
$1.1700 / $1.3800 | Buy Now |
CAD Models for HIN237ECA by Harris Semiconductor
Part Data Attributes for HIN237ECA by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E
|
JESD-30 Code
|
R-PDSO-G24
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
3
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
10000 ns
|
Alternate Parts for HIN237ECA
This table gives cross-reference parts and alternative options found for HIN237ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN237ECA | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN237ECA vs HIN237ECA |
HIN237ECA | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN237ECA vs HIN237ECA |
HIN237ECA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN237ECA vs HIN237ECA-T |