Part Details for HIN237ECA-T by Harris Semiconductor
Overview of HIN237ECA-T by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for HIN237ECA-T
HIN237ECA-T CAD Models
HIN237ECA-T Part Data Attributes
|
HIN237ECA-T
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN237ECA-T
Harris Semiconductor
Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN237ECA-T
This table gives cross-reference parts and alternative options found for HIN237ECA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN237ECA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN237ECA | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN237ECA-T vs HIN237ECA |
HIN237ECA | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN237ECA-T vs HIN237ECA |
HIN237ECA-T | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN237ECA-T vs HIN237ECA-T |