Part Details for HIN236ECP by Rochester Electronics LLC
Overview of HIN236ECP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN236ECP
HIN236ECP CAD Models
HIN236ECP Part Data Attributes
|
HIN236ECP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN236ECP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP24, PACKAGE-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E | |
JESD-30 Code | R-PDIP-T24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN236ECP
This table gives cross-reference parts and alternative options found for HIN236ECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN236ECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN237CP | LINE TRANSCEIVER, PDIP24, PACKAGE-24 | Rochester Electronics LLC | HIN236ECP vs HIN237CP |
HIN237ECB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN236ECP vs HIN237ECB |
ADM489ARU-REEL7 | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | HIN236ECP vs ADM489ARU-REEL7 |
HIN239CBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HIN236ECP vs HIN239CBZ |
MAX1489EEPD | QUAD LINE RECEIVER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | HIN236ECP vs MAX1489EEPD |
HIN207ECP | TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 | Rochester Electronics LLC | HIN236ECP vs HIN207ECP |
HIN207EIB | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN236ECP vs HIN207EIB |
HIN237ACB-T | LINE TRANSCEIVER, PDSO24, PACKAGE-24 | Rochester Electronics LLC | HIN236ECP vs HIN237ACB-T |
HIN207ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN236ECP vs HIN207ECBZ-T |
HIN206ECBZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet | Intersil Corporation | HIN236ECP vs HIN206ECBZ-T |