Part Details for HIN236ECA by Rochester Electronics LLC
Overview of HIN236ECA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN236ECA
HIN236ECA CAD Models
HIN236ECA Part Data Attributes
|
HIN236ECA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN236ECA
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO24, PACKAGE-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 3 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN236ECA
This table gives cross-reference parts and alternative options found for HIN236ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN236ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN236ECA | TRIPLE LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24 | Intersil Corporation | HIN236ECA vs HIN236ECA |