Datasheets
HIN232ACP by:

Line Transceiver

Part Details for HIN232ACP by Renesas Electronics Corporation

Overview of HIN232ACP by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HIN232ACP

HIN232ACP CAD Models

HIN232ACP Part Data Attributes

HIN232ACP Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
HIN232ACP Renesas Electronics Corporation Line Transceiver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description DIP-16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28
JESD-30 Code R-PDIP-T16
Length 19.17 mm
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 10000 ns
Receiver Number of Bits 2
Seated Height-Max 5.33 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 10000 ns
Width 7.62 mm

HIN232ACP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HIN232ACP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HIN232ACP by Renesas Electronics Corporation

  • Please alert me when HIN232ACP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HIN232ACP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HIN232ACP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HIN232ACP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HIN232ACP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HIN232ACP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: