Part Details for HIN208ECA by Intersil Corporation
Results Overview of HIN208ECA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HIN208ECA Information
HIN208ECA by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIN208ECAZ-T | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers | |
HIN208ECAZ | Renesas Electronics Corporation | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers |
Price & Stock for HIN208ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86107230
|
Verical | Quad Transmitter/Receiver RS-232 24-Pin SSOP RoHS: Not Compliant Min Qty: 284 Package Multiple: 1 Date Code: 0701 | Americas - 494 |
|
$1.2006 / $1.3250 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SSOP,24PIN,PLASTIC | 46 |
|
$3.2200 / $4.8300 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 503 |
|
$0.9605 / $1.1300 | Buy Now |
Part Details for HIN208ECA
HIN208ECA CAD Models
HIN208ECA Part Data Attributes
|
HIN208ECA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN208ECA
Intersil Corporation
QUAD LINE TRANSCEIVER, PDSO24, PLASTIC, MO-150AG, SSOP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150AG, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 5.3 mm |
Alternate Parts for HIN208ECA
This table gives cross-reference parts and alternative options found for HIN208ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM208ARS | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, MO-150AG, SSOP-24 | HIN208ECA vs ADM208ARS |
ADM208EARSZ | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, LEAD FREE, MO-150AG, SSOP-24 | HIN208ECA vs ADM208EARSZ |
ADM208ARSZ | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, ROHS COMPLIANT, MO-150AG, SSOP-24 | HIN208ECA vs ADM208ARSZ |
MAX208CDB | Texas Instruments | Check for Price | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70 | HIN208ECA vs MAX208CDB |
HIN208EIA | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO24 | HIN208ECA vs HIN208EIA |
MAX208EEAG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | HIN208ECA vs MAX208EEAG-T |
HIN208ECA-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | HIN208ECA vs HIN208ECA-T |
MAX208EEAG+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, +5V RS-232 Transceivers, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | HIN208ECA vs MAX208EEAG+ |
HIN208EIA | Rochester Electronics LLC | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MO-150AG, SSOP-24 | HIN208ECA vs HIN208EIA |
MAX208CDBRG4 | Texas Instruments | Check for Price | 5-V quad channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 24-SSOP 0 to 70 | HIN208ECA vs MAX208CDBRG4 |