Part Details for HIN208CB by Rochester Electronics LLC
Overview of HIN208CB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HIN208CB
HIN208CB CAD Models
HIN208CB Part Data Attributes
|
HIN208CB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HIN208CB
Rochester Electronics LLC
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns | |
Width | 7.5 mm |
Alternate Parts for HIN208CB
This table gives cross-reference parts and alternative options found for HIN208CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN208CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN208CB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN208CB vs HIN208CB |
HIN208IB-T | IC,LINE TRANSCEIVER,CMOS,4 DRIVER,4 RCVR,SOP,24PIN,PLASTIC | Intersil Corporation | HIN208CB vs HIN208IB-T |
HIN208IB | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN208CB vs HIN208IB |
HIN208CB-T | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | HIN208CB vs HIN208CB-T |
HIN208IB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | Harris Semiconductor | HIN208CB vs HIN208IB |
HIN208CBZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SOIC24; Temp Range: See Datasheet | Intersil Corporation | HIN208CB vs HIN208CBZ |
HIN208CB-T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | Rochester Electronics LLC | HIN208CB vs HIN208CB-T |