There are no models available for this part yet.
Overview of HIN203ECB by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIN203ECB by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HIN203ECB-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SOIC Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | 4 |
|
$3.9200 / $4.7040 | Buy Now | |||
Rochester Electronics | RS-232 Transmitters/Recievers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$2.2400 / $2.6400 | Buy Now |
CAD Models for HIN203ECB by Harris Semiconductor
Part Data Attributes for HIN203ECB by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-C; EIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
2
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HIN203ECB
This table gives cross-reference parts and alternative options found for HIN203ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN203ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN203ECB | LINE TRANSCEIVER, PDSO20, SOIC-20 | Intersil Corporation | HIN203ECB vs HIN203ECB |
HIN203ACB | LINE TRANSCEIVER, PDSO20 | Intersil Corporation | HIN203ECB vs HIN203ACB |
MAX203EEWP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013AC, SOP-20 | Maxim Integrated Products | HIN203ECB vs MAX203EEWP+ |
MAX203EEWP+G36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013AC, SOIC-20 | Maxim Integrated Products | HIN203ECB vs MAX203EEWP+G36 |
MAX203ECWP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Maxim Integrated Products | HIN203ECB vs MAX203ECWP-T |
HIN203ACB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20 | Harris Semiconductor | HIN203ECB vs HIN203ACB-T |
MAX203ECWP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Maxim Integrated Products | HIN203ECB vs MAX203ECWP |
MAX203ECWP+G36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-013AC, SOIC-20 | Maxim Integrated Products | HIN203ECB vs MAX203ECWP+G36 |
MAX203EEWP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Maxim Integrated Products | HIN203ECB vs MAX203EEWP |
Related Parts for HIN203ECB
-
HD64F3334YTF16VMicrocontrollers
-
HIN202IALine Driver or Receivers
-
HCPL-7520Other Analog ICs
-
HI7190IPAnalog to Digital Converters
-
HIP6002CBSwitching Regulator or Controllers
-
HI3-DAC85V-4Digital to Analog Converters
-
HIP1011CBZAPower Management Circuits
-
HI9P0508-9ZMultiplexers or Switches
-
HFA30PA60CPBFRectifier Diodes