Part Details for HIN202IP by Harris Semiconductor
Overview of HIN202IP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HIN202IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIN202IP-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16DIP Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3408 In Stock |
|
$1.0900 | Buy Now |
|
Rochester Electronics | 5V Powered RS-232 Transmitter/Receiver with 0.1uF External Capacitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3408 |
|
$0.9379 / $1.1000 | Buy Now |
Part Details for HIN202IP
HIN202IP CAD Models
HIN202IP Part Data Attributes
|
HIN202IP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN202IP
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10000 ns |
Alternate Parts for HIN202IP
This table gives cross-reference parts and alternative options found for HIN202IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN202IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN202ACB-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN202IP vs HIN202ACB-T |
HIN202ACP | LINE TRANSCEIVER, PDIP16, PACKAGE-16 | Rochester Electronics LLC | HIN202IP vs HIN202ACP |
HIN202IA | LINE TRANSCEIVER, PDSO16, SSOP-16 | Intersil Corporation | HIN202IP vs HIN202IA |
HIN202EIP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16 | Harris Semiconductor | HIN202IP vs HIN202EIP |
HIN202ACP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDIP16 | Harris Semiconductor | HIN202IP vs HIN202ACP |
HIN202ECA | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO16 | Harris Semiconductor | HIN202IP vs HIN202ECA |
HIN201IB-T | LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN202IP vs HIN201IB-T |
HIN202ACP | LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | HIN202IP vs HIN202ACP |